onsemi BYW80-200G

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BYW80-200G.

Newark

Datasheet4 pages17 years ago
Datasheet5 pages4 years ago

iiiC

Inventory History

3 month trend:
-64.69%

CAD Models

Download onsemi BYW80-200G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTTH803D
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
onsemiMUR820G
Diode MUR820 Switching Power Rectifier 200 Volt 8 Amp TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi BYW80-200G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
BYW Series 8 A 200 V Ultrafast SwitchMode Power Rectifier TO-220AC-2
ON SEMI BYW80-200G, SWITCHING DIODE, 200V 8A, 35NS, 2-PIN TO-220AC
Rectifier Diode 200V 16A 35ns TO-220
8A Single 10Ã×A@200V 200V 1.25V@22A TO-220AC Diodes - General Purpose ROHS
...designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
Fast Recovery Diode, 8A, 200V, To-220B; Repetitive Peak Reverse Voltage:200V; Average Forward Current:8A; Diode Configuration:Single; Forward Voltage Max:1.25V; Reverse Recovery Time:35Ns; Forward Surge Current:100A; Product Range:- Rohs Compliant: Yes |Onsemi BYW80-200G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYW 80-200G
  • BYW80-200G.