
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | FES8DT-E3/45 | 1,000 | 1K | |||||||||
| Arrow Electronics | FES8DT-E3/45 | 1,000 | 1K | |||||||||
| DigiKey | FES8DT-E3/45GI-ND | 1,202 | 1 | Tube | ||||||||
| TME | FES8DT | 267 | 1 | 7h | ||||||||
| TTI | FES8DT-E3/45 | 4,400 | 50 | Tube | 11h |
Download Vishay FES8DT-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay FES8DT-E3/45 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: