onsemi BYW29-200G

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BYW29-200G.

element14 APAC

Datasheet4 pages18 years ago

IHS

Farnell

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download onsemi BYW29-200G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.81
Stock
518,271
120,436
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
850 mV
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
25 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
onsemiMUR820G
Diode MUR820 Switching Power Rectifier 200 Volt 8 Amp TO-220AC
8 A 200 V 35 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi BYW29-200G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 200V 8A 35ns 2-Pin(2+Tab) TO-220AC Tube
BYW Series 8 A 200 V Ultrafast SWITCHMODE Power Rectifier TO-220
200V 100A 35ns 5μA 8A Freestanding TO-220-2 Through hole mounting 9.27mm(height)
ON SEMI BYW29-200G, SWITCHING DIODE, 200V 8A, 35NS, 2-PIN TO-220AC
...designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
DIODE, RECTIFIER, 8A, 200V, TO-220B; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 35ns; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYW29-200G.