
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ASMT-YTB7-0AA02 | 35,991 | 1 | Cut Tape | ||||||||
| DigiKey | 516-3132-1-ND | 121,138 | 1 | Cut Tape | ||||||||
| TME | ASMT-YTB7-0AA02 | 9,015 | 1 | 3h | ||||||||
| Avnet | ASMT-YTB7-0AA02 | 0 | 10K | 3d | ||||||||
| element14 APAC | ASMT-YTB7-0AA02 | 55,119 | 5 | Cut Tape | 21h |
Download datasheets and manufacturer documentation for Broadcom ASMT-YTB7-0AA02.
Download Broadcom ASMT-YTB7-0AA02 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Broadcom ASMT-YTB7-0AA02 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom ASMT-YTB7-0AA02.