What’s new: Find the right parts faster with our redesigned experience

Learn more

Bivar SMS1105PGC

LED GREEN CLEAR 2PLCC SMD R/A / Green 526nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMS1105PGC.

IHS

Datasheet5 pages11 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+49.45%

CAD Models

Download Bivar SMS1105PGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KingbrightAA3528ZGS
LED GREEN CLEAR SMD / Green 525nm LED Indication - Discrete 3.3V 2-PLCC
LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R
Single Color LED, True Green, Colorless Clear, 2.4mm
LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R
LED Uni-Color Green 2-Pin PLCC T/R
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of Bivar SMS1105PGC provided by its distributors.

LED GREEN CLEAR 2PLCC SMD R/A / Green 526nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
LED SMD PLCC2 PURE GREEN 520NM 800MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
Led, Green, 800Mcd, 532Nm; Led Color:Verde; Tamaño De Bulbo:-; Longitud De Onda Típ.:532Nm; Tensión Directa:3.3V; Corriente Directa If:20Ma; Intensidad Luminosa:800Mcd; Led, Montaje:Smd; Lente, Perfil:-; Ángulo De Visión:120° |Bivar SMS1105PGC
LED, GREEN, 800MCD, 532NM; Bulb Size:(No; LED, GREEN, 800MCD, 532NM; Bulb Size:(Not Available); LED Color:Green; Luminous Intensity:800mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:3.3V; LED Mounting:SMD; Wavelength Typ:532nm; Dominant Wavelength:532nm

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc