Analog Devices AD420AR-32

Serial Input 16-Bit 4 mA-20 mA, 0 mA-20 mA DAC | IC DAC 16BIT V OR A-OUT 24SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD420AR-32.

Newark

Datasheet16 pages11 years ago

Upverter

Augswan

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD420AR-32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.99
$ 32.99
Stock
617,250
217,317
217,317
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
16
16
16
Settling Time
2.5 ms
2.5 ms
2.5 ms
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
0.012 LSB
0.012 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
12 V
12 V
12 V
Max Supply Voltage
32 V
32 V
32 V

Related Parts

Analog DevicesAD660ARZ
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 24-Pin SOIC W
Analog DevicesAD660AR
Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24SOIC
Analog DevicesAD7245AARZ
DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube / IC DAC 12BIT W/REF 24-SOIC
Analog DevicesMX7538JCWG+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDSO24
Analog DevicesMX7845JR+
IC DAC 12BIT V-OUT 24SOIC / 12 Bit Digital to Analog Converter 1 24-SOIC
Analog DevicesMX7538JCWG+T
DAC 1-CH R-2R 14-bit 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD420AR-32 provided by its distributors.

Serial Input 16-Bit 4 mA-20 mA, 0 mA-20 mA DAC | IC DAC 16BIT V OR A-OUT 24SOIC
Converter; Digital to Analog; 16-Bit; 24; Small Outline (SOIC); 12 to 32 V
D/A Converter, 1 Func, Serial Input Loading, 2500us Settling Time, PDSO24
DAC 1-CH Delta-Sigma 16-bit 24-Pin SOIC W Tube
The AD420 is a complete digital to current loop output converter, designed to meet the needs of the industrial control market. It provides a high precision, fully integrated, low cost single-chip solution for generating current loop signals in a compact 24-pin SOIC or PDIP package. The output current range can be programmed to 4 mA-20 mA, 0 mA-20 mA or an overrange function of 0 mA-24 mA. The AD420 can alternatively provide a voltage output from a separate pin that can be configured to provide 0 V-5 V, 0 V-10 V, ±5 V or ±10 V with the addition of a single external buffer amplifier. The 3.3 M Baud serial input logic design minimizes the cost of galvanic isolation and allows for simple connection to commonly used microprocessors. It can be used in three-wire or asynchronous mode and a serial-out pin is provided to allow daisy chaining of multiple DACs on the current loop side of the isolation barrier. The AD420 uses sigma-delta (SD) DAC technology to achieve 16-bit monotonicity at very low cost. Full-scale settling to 0.1% occurs within 3 ms. The only external components that are required (in addition to normal transient protection circuitry) are three low cost capacitors which are used in the DAC output filter. If the AD420 is going to be used at extreme temperatures and supply voltages, an external output transistor can be used to minimize power dissipation on the chip via the "BOOST" pin. The FAULT DETECT pin signals when an open circuit occurs in the loop. The on-chip voltage reference can be used to supply a precision +5 V to external components in addition to the AD420 or, if the user desires temperature stability exceeding 25 ppm/°C, an external precision reference such as the AD586 can be used as the reference. The AD420 is available in a 24-pin SOIC and PDIP over the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD420AR32