Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7245AARZ

Dac 1-CH R-2R 12-BIT 24-PIN SOIC W Tube / IC Dac 12 Bit W/ref 24-SOIC

$ 28.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245AARZ.

HQonline

Datasheet16 pages25 years ago

Newark

iiiC

Inventory History

3 month trend:
+15.37%

CAD Models

Download Analog Devices AD7245AARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.1
$ 28.45
$ 28.45
Stock
151,265
214,038
214,038
Authorized Distributors
6
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7245ABRZ
DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube
Analog DevicesAD7247AARZ
±10.816.5 125kS/s 12bit 2 12 Parallel 10.8V~16.5V R-2R SOIC-24 SMD mount 2.35mm(height)
Analog DevicesAD7237AAR-REEL
Dac 2-CH R-2R 12-BIT 24-PIN SOIC W T/r
Analog DevicesMX7537JCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7547JCWG+
IC DAC 12BIT DL MULT 24-SOIC / DAC 2-CH R-2R 12-bit 24-Pin SOIC W
Analog DevicesMX7537JEWG+
DAC 10.8V~16.5V 12bit 2-Ch Parallel R-2R SOIC-24 SMD 15.6mm(L) × 2.35mm(H)

Descriptions

Descriptions of Analog Devices AD7245AARZ provided by its distributors.

DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube / IC DAC 12BIT W/REF 24-SOIC
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 24-Pin SOIC W
DAC, R-2R, 12bit, 1 Ch, Parallel, 10.8V~16.5V, SOIC-24, SMD, 2.35mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7245AARZ .