Analog Devices AD420ARZ-32-REEL

Digital to Analog Converter 1 Channel Delta-Sigma 16-Bit 24-Pin SOIC W Tape and Reel
$ 32.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD420ARZ-32-REEL.

HQonline

Datasheet16 pages11 years ago

Analog Devices

Upverter

Augswan

TME

Inventory History

3 month trend:
+13.56%

CAD Models

Download Analog Devices AD420ARZ-32-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.99
$ 32.99
Stock
218,080
387,007
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
16
16
Sampling Rate
400 sps
400 sps
Polarity
Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.012 LSB
0.012 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
12 V
12 V
Max Supply Voltage
32 V
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD660ARZ-REEL
DAC 1-CH R-2R/Current Steering 16-bit 24-Pin SOIC W T/R
Analog DevicesAD7845JR
IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesAD7245AARZ-REEL
DAC 1-CH R-2R 12-bit 24-Pin SOIC W T/R
Analog DevicesMAX502BCWG+
Surface Mount GULL WING External 1997 Digital to Analog Converter 0C~70C 10muA 2.65mm 1LSB
Analog DevicesMAX501BCWG+
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, SOIC-24
Analog DevicesMAX507BCWG+T
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface

Descriptions

Descriptions of Analog Devices AD420ARZ-32-REEL provided by its distributors.

Digital to Analog Converter 1 Channel Delta-Sigma 16-Bit 24-Pin SOIC W Tape and Reel
12V~32V 70dB 200Ms/s 16bit 1 16 SPI Differential 12V~32V Sigma-Delta SOIC-24 2.65mm
Serial Input 16-Bit, 4-20 mA, 0-20 mA DAC
3ms SPI 12V~32V 16-Bit SOIC-24-300mil Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 2500us Settling Time, PDSO24
Analog-to-Digital Converters (ADC); AD420ARZ-32-REEL; ANALOG DEVICES; 24; SPI, Serial; 32 V; 1
DAC, 16BIT, WSOIC-24, -40 TO 85DEG C; Available until stocks are exhausted
24-SOIC (0.295 7.50mm Width) Voltage or Current - Buffered Sigma-Delta AD420 digital to analog converter 4.995V 3ms 400sps 0.012LSB
Dac, 16Bit, Wsoic-24, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Serial, Spi; Supply Voltage Range:12V To 32V; Adc/Dac Case Style:Wsoic; No. Of Pins:24Pins; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices, Inc. AD420ARZ-32-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD420ARZ-32 REEL
  • AD420ARZ32-REEL
  • AD420ARZ32REEL