Analog Devices AD660ARZ

D/A Converter, 1 Func, Serial, Parallel, 8 Bits Input Loading, 2.5us Settling Time, PDSO24
$ 56.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD660ARZ.

element14 APAC

Datasheet20 pages18 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+172%

CAD Models

Download Analog Devices AD660ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.105
$ 26.44
$ 26.44
Stock
404,706
259,979
259,979
Authorized Distributors
6
1
1
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
16
16
16
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
13.5 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD660BRZ
Monolithic 16-Bit Serial/Byte DACPORT
Analog DevicesAD660AR
Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24SOIC
Analog DevicesAD7245AARZ
DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube / IC DAC 12BIT W/REF 24-SOIC
Analog DevicesMX7538JCWG+
DAC, 14bit, 1 Ch, Parallel, 11.4V~15.75V, R-2R, SOIC-24, SMD, 15.6mm L × 2.35mm H
Analog DevicesMX7845JR+
IC DAC 12BIT V-OUT 24SOIC / 12 Bit Digital to Analog Converter 1 24-SOIC
Analog DevicesMX7538JCWG+T
DAC 1-CH R-2R 14-bit 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD660ARZ provided by its distributors.

D/A Converter, 1 Func, Serial, Parallel, 8 Bits Input Loading, 2.5us Settling Time, PDSO24
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 24-Pin SOIC W
Monolithic 16-Bit Serial/Byte DACPORT
Analog Devices 16 digital to analog converter, single channel, parallel£¬serial interface, 24Pin, Bipolar£¬Unipolar output, 167ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated