Analog Devices AD660AR

Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24SOIC
$ 26.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD660AR.

Upverter

Datasheet20 pages18 years ago

Augswan

DigiKey

iiiC

Sierra IC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Analog Devices AD660AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.44
$ 58.37
$ 58.37
Stock
268,450
415,241
415,241
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
16
16
16
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
13.5 V
13.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Related Parts

Analog DevicesAD669AR
DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W Tube
Analog DevicesAD660BRZ
Monolithic 16-Bit Serial/Byte DACPORT
Analog DevicesAD7538KRZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24
Analog DevicesMX7837JR+T
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface
Analog DevicesMX7547JEWG+
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24
Analog DevicesMX7547LEWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices AD660AR provided by its distributors.

Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24SOIC
DAC 1-CH R-2R/Current Steering 16-bit 24-Pin SOIC W Tube
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 24-Pin SOIC W
D/A Converter, 1 Func, Serial, Parallel, 8 Bits Input Loading, 2.5us Settling Time, PDSO24
The AD660 DACPORT® is a complete 16-bit monolithic digital-to-analog converter with an on-board voltage reference, double-buffered latches, and an output amplifier. It is manufactured on the Analog Devices, Inc., BiMOS II process. This process allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. The AD660 architecture ensures 15-bit monotonicity over time and temperature. Integral and differential nonlinearity is main-tained at ±0.003% maximum. The on-chip output amplifier provides a voltage output settling time of 10 µs to within ½ LSB for a full-scale step. The AD660 has an extremely flexible digital interface. Data can be loaded into the AD660 in serial mode or as two 8-bit bytes. This is made possible by two digital input pins that have dual functions. The serial mode input format is pin selectable to be MSB or LSB first. The serial output pin allows the user to daisy-chain several AD660 devices by shifting the data through the input latch into the next DAC, thus minimizing the number of control lines required to SIN, CS and LDAC. The byte mode input format is also flexible in that the high byte or low byte data can be loaded first. The double buffered latch structure eliminates data skew errors and provides for simultaneous updating of DACs in a multiDAC system. The AD660 is available in five grades. AN and BN versions are specified from -40°C to +85°C and are packaged in a 24-lead300 mil plastic DIP. AR and BR versions are also specified from -40°C to +85°C and are packaged in a 24-lead SOIC. The SQ version is packaged in a 24-lead 300 mil CERDIP package and is also available compliant to MIL-STD-883. Refer to theAD660SQ/883B military data sheet for specifications and test conditions. Product Highlights The AD660 is a complete 16-bit DAC, with a voltage reference, double-buffered latches, and an output amplifier on a single chip. The internal buried Zener reference is laser trimmed to 10.000 V with a ±0.1% maximum error and a temperature drift performance of ±15 ppm/°C. The reference is available for external applications. The output range of the AD660 is pin programmable and can be set to provide a unipolar output range of 0 V to 10 Vor a bipolar output range of -10 V to +10 V. No external components are required. The AD660 is both dc and ac specified. DC specifications include ±1 LSB INL and ±1 LSB DNL errors. AC specifications include 0.009% THD + N and 83 dB SNR. The double-buffered latches on the AD660 eliminate data skew errors and allow simultaneous updating of DACs inmultiDAC applications. The clear function can asynchronously set the output to 0 V regardless of whether the DAC is in unipolar or bipolar mode. The output amplifier settles within 10 µs to ±½ LSB for a full-scale step and within 2.5 µs for a 1 LSB step over temperature. The output glitch is typically 15 nV-s when a full-scale step is loaded. Data Sheet, Rev. B, 6/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated