Weidmuller 9928890024

CP SNT 24W 24V 1A. Power supply, switch-mode power supply unit, 24 V GTIN (EAN): 4032248217557
Obsolete

Price and Stock

DistributorSKUMinPkg
Avnet992889002401
5d
North Star MicroNS-9928890024Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9928890024.

IHS

Datasheet7 pages11 years ago

Farnell

Electro Sonic

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-12-31

Related Parts

TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694
Switched-mode power supply [Omron] S8JXG15024CD Switched-mode power supply 4547648548854
Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816

Descriptions

Descriptions of Weidmuller 9928890024 provided by its distributors.

CP SNT 24W 24V 1A. Power supply, switch-mode power supply unit, 24 V GTIN (EAN): 4032248217557
AC/DC DIN Rail Power Supply, ITE, Fixed, 85 VAC to 265 VAC, 1 Output, 24 W, 24 VDC, 1 A
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
AC/DC Power Supply Single-OUT 24V 1A 24W 5-Pin
WEIDMULLER9928890024AC-DC CONV, DIN RAIL, 1 O/P, 24W, 1A, 24V
Weidmüller INSTA CP SNT 24W 24V 1A - 9928890024
CP-SNT 115,230VAC/24V,1.0A ON-SALE
交流-直流转换器, DIN 轨, 1 输出, 24W, 1;
AC-DC CONVERTER, DIN RAIL, 1 O/P, 24W, 1A, 24V; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:24VDC; Output Current - Output 1:1A; Output Voltage - Output 2:-; Product Range:-RoHS Compliant: NA

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER