3M 8468-21B1-RK-TR

Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolyphenylene
MountSurface Mount
Number of Pins68
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts68
Number of Positions68
OrientationStraight
PackagingTape and Reel
TerminationSolder
Dimensions
Depth30.95 mm
Length30.95 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for 3M 8468-21B1-RK-TR.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+13.63%

Alternate Parts

Price @ 1000
$ 1.944
$ 1.969
$ 1.969
Stock
31,259
7,430
7,430
Authorized Distributors
9
8
8
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
68
68
68
Number of Rows
-
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
PBT
PBT
Contact Material
Copper
Copper
Copper

Engineering Resources

View Evaluation kits and Reference designs for 3M 8468-21B1-RK-TR.

Related Parts

Descriptions

Descriptions of 3M 8468-21B1-RK-TR provided by its distributors.

Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD T/R
Chip Carrier Sockets, 8400 Series | 3M 8468-21B1-RK-TR
7000057183 80000905499 PLCC68SMT150SNNOPOSTTR
Plcc Socket, Tin, 68Pos, 1.27Mm, Smt; No. Of Contacts:68Contacts; Connector Type:Plcc Socket; Pitch Spacing:1.27Mm; Product Range:8400 Series; Row Pitch:-; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |3M 8468-21B1-RK-TR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
Case/PackagePLCC
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolyphenylene
MountSurface Mount
Number of Pins68
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts68
Number of Positions68
OrientationStraight
PackagingTape and Reel
TerminationSolder
Dimensions
Depth30.95 mm
Length30.95 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for 3M 8468-21B1-RK-TR.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago