3M 8484-21B1-RK-TP

3M Chip Carrier Sockets, 8400 Series, 8484-21B1-Rk-Tp Rohs Compliant: Yes |3M 8484-21B1-RK-TP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolyphenylene
MountSurface Mount
Number of Pins84
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 kΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts84
Number of Positions84
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth36 mm
Lead Pitch1.27 mm
Length36 mm
Pitch1.27 mm
Row Spacing25.4 mm
Width36 mm

Documents

Download datasheets and manufacturer documentation for 3M 8484-21B1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-8.01%

Engineering Resources

View Evaluation kits and Reference designs for 3M 8484-21B1-RK-TP.

Related Parts

Descriptions

Descriptions of 3M 8484-21B1-RK-TP provided by its distributors.

3M Chip Carrier Sockets, 8400 Series, 8484-21B1-Rk-Tp Rohs Compliant: Yes |3M 8484-21B1-RK-TP
IC Socket, PLCC84, 84 Contact(s), 1.27mm Term Pitch, Surface Mount
PLCC Fine Pitch Sockets 84P PLCC SOCKET SMT W/O LOC POSTS
Conn PLCC Socket SKT 84 POS 1.27mm Solder ST SMD Tube
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7000057178 80000905366 PLCC84SMT150SNNOPOSTTUBE
SOCKET IC, PLCC, 84WAY; No. of Contacts: 84Contacts; Connector Type: PLCC Socket; Pitch Spacing: 1.27mm; Product Range: 8400 Series; Row Pitch: -; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Connector Mounti

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000905366

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolyphenylene
MountSurface Mount
Number of Pins84
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 kΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts84
Number of Positions84
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth36 mm
Lead Pitch1.27 mm
Length36 mm
Pitch1.27 mm
Row Spacing25.4 mm
Width36 mm

Documents

Download datasheets and manufacturer documentation for 3M 8484-21B1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago