3M 8468-21B1-RK-TP

IC Socket, PLCC68, 68 Contact(s), 1.27mm Term Pitch, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolyphenylene
MountSurface Mount
Number of Pins68
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 kΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts68
Number of Positions68
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth30.95 mm
Height4.6 mm
Lead Pitch1.27 mm
Length30.95 mm
Pitch1.27 mm
Row Spacing20.32 mm
Width30.95 mm

Documents

Download datasheets and manufacturer documentation for 3M 8468-21B1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+66.94%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.969
$ 1.944
Stock
7,265
32,620
Authorized Distributors
8
9
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
68
68
Number of Rows
4
-
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
PBT
-
Contact Material
Copper
Copper

Engineering Resources

View Evaluation kits and Reference designs for 3M 8468-21B1-RK-TP.

Related Parts

Descriptions

Descriptions of 3M 8468-21B1-RK-TP provided by its distributors.

IC Socket, PLCC68, 68 Contact(s), 1.27mm Term Pitch, Surface Mount
PLCC Fine Pitch Sockets 68P PLCC SOCKET SMT W/O LOC POSTS
80000905358 8468-21B1-Rk-Tp=Plcc68,Smt,150Sn,Nopost,Tube Rohs Compliant: Yes
Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD Tube
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7000057177 80000905358 PLCC68SMT150SNNOPOSTTUBE
SOCKET IC, PLCC, 68WAY; No. of Contacts: 68Contacts; Connector Type: PLCC Socket; Pitch Spacing: 1.27mm; Product Range: 8400 Series; Row Pitch: -; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Connector Mounti

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000905358
  • 8468-21B1-RK-TP.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolyphenylene
MountSurface Mount
Number of Pins68
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 kΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts68
Number of Positions68
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth30.95 mm
Height4.6 mm
Lead Pitch1.27 mm
Length30.95 mm
Pitch1.27 mm
Row Spacing20.32 mm
Width30.95 mm

Documents

Download datasheets and manufacturer documentation for 3M 8468-21B1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Factory Futures
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago