3M 8468-21A1-RK-TP

PLCC Fine Pitch Sockets 68P PLCC SOCKET SMT W/LOCATION POSTS
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
Housing MaterialPBT
MountSurface Mount
Number of Pins68
Technical
GenderFemale
Insulation Resistance1 kΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts68
Number of Positions68
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Height4.6 mm
Lead Pitch1.27 mm
Length30.95 mm
Pitch1.27 mm
Row Spacing20.32 mm
Width30.95 mm

Documents

Download datasheets and manufacturer documentation for 3M 8468-21A1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Factory Futures
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+1728%

Engineering Resources

View Evaluation kits and Reference designs for 3M 8468-21A1-RK-TP.

Related Parts

Descriptions

Descriptions of 3M 8468-21A1-RK-TP provided by its distributors.

PLCC Fine Pitch Sockets 68P PLCC SOCKET SMT W/LOCATION POSTS
1.27mm Pitch Female PLCC Socket, 68 Way SMT, Tin over Nickel Plated Contacts | 3M 8468-21A1-RK-TP
80000905424 8468-21A1-Rk-Tp=Plcc68,smt,150Sn,post,tube |3M 8468-21A1-RK-TP
Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD Tube
CHIP CARRIER SOCKETS, SURFACE MOUNT

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000905424

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingTin
Housing MaterialPBT
MountSurface Mount
Number of Pins68
Technical
GenderFemale
Insulation Resistance1 kΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts68
Number of Positions68
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Height4.6 mm
Lead Pitch1.27 mm
Length30.95 mm
Pitch1.27 mm
Row Spacing20.32 mm
Width30.95 mm

Documents

Download datasheets and manufacturer documentation for 3M 8468-21A1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Factory Futures
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago