onsemi 74F573SC

Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 5.3ns 3mA 24mA 5.5V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-3 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current3 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current55 mA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines2
Number of Output Lines8
Operating Supply Voltage5 V
Output Current24 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current35 mA
Turn-On Delay Time5.3 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74F573SC.

Augswan
Datasheet7 pages23 years ago
Jameco
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.433
$ 0.433
Stock
236,500
145,842
145,842
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7 ns
13 ns
13 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
35 mA
38 mA
38 mA

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74F573SC.

Related Parts

Descriptions

Descriptions of onsemi 74F573SC provided by its distributors.

Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 5.3ns 3mA 24mA 5.5V
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail
IC D-TYPE TRANSP SGL 8:8 20SOIC
BUS DRIVER, LVC/LCX/Z SERIES, 1
ADV SCHOTTKY OCTAL D-TYPE LATC
Latch Logic IC; Logic Type:Octal D-Type Latch; Logic Family:74F; Logic Base Number:74F573; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-3 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current3 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current55 mA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines2
Number of Output Lines8
Operating Supply Voltage5 V
Output Current24 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current35 mA
Turn-On Delay Time5.3 ns

Documents

Download datasheets and manufacturer documentation for onsemi 74F573SC.

Augswan
Datasheet7 pages23 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago