Texas Instruments SN74F573DW

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
High Level Output Current-3 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
PolarityNon-Inverting
Propagation Delay13 ns
Quiescent Current38 mA
Schedule B8542390000
Turn-On Delay Time8.6 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F573DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet7 pages16 years ago
Newark
Datasheet5 pages16 years ago
Sierra IC
Datasheet5 pages25 years ago
Jameco
Datasheet6 pages17 years ago
iiiC
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-7.88%

Alternate Parts

Price @ 1000
$ 0.433
$ 0.317
$ 0.317
Stock
145,842
474,981
474,981
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
13 ns
13 ns
13 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
38 mA
38 mA
38 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F573DW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74F573DW provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC 0 to 70
TEXAS INSTRUMENTS SN74F573DW IC, LOGIC, OCT D-TYPE LATCH, 20SOIC
74F573 Tube F/FAST 74F latch circuit 3mA 24mA 13ns 500.709277mg 0C~70C
Ic, Logic, Oct D-Type Latch, 20Soic; Logic Family/Base Number:74F573; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:8Ns; Output Current:24Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F573DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F573DW .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
High Level Output Current-3 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
PolarityNon-Inverting
Propagation Delay13 ns
Quiescent Current38 mA
Schedule B8542390000
Turn-On Delay Time8.6 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F573DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet7 pages16 years ago
Newark
Datasheet5 pages16 years ago
Sierra IC
Datasheet5 pages25 years ago
Jameco
Datasheet6 pages17 years ago
iiiC
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago