Texas Instruments SN74F373DWR

74F373 Cut Tape (CT) F/FAST 74F latch circuit 3mA 24mA 7ns 500.709277mg 0C~70C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
High Level Output Current-3 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current38 mA
Schedule B8542390000
Turn-On Delay Time8.6 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F373DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
Newark
Datasheet16 pages9 years ago
Datasheet16 pages9 years ago
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Verical
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
DigiKey
Datasheet13 pages24 years ago
Sierra IC
Datasheet4 pages24 years ago

Inventory History

3 month trend:
+4.47%

Alternate Parts

Price @ 1000
$ 0.382
$ 0.651
$ 0.651
Stock
813,967
921,882
921,882
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
38 mA
38 mA
38 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F373DWR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74F373DWR provided by its distributors.

74F373 Cut Tape (CT) F/FAST 74F latch circuit 3mA 24mA 7ns 500.709277mg 0C~70C
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
Octal D-type transparent latches 20-SOIC 0 to 70
IC D-TYPE TRANSP SGL 8:8 20SOIC
French Electronic Distributor since 1988
F/FAST SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
SN74F373 OCTAL D-TYPE TRANSPAREN
ICs, Latches Logic; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
High Level Output Current-3 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current38 mA
Schedule B8542390000
Turn-On Delay Time8.6 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F373DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
Newark
Datasheet16 pages9 years ago
Datasheet16 pages9 years ago
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Verical
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
DigiKey
Datasheet13 pages24 years ago
Sierra IC
Datasheet4 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago