Texas Instruments SN74ABT574ADW

Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency200 MHz
High Level Output Current-32 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current64 mA
Max Frequency150 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
Output Current64 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay6.6 ns
Quiescent Current30 mA
Schedule B8542390000
Turn-On Delay Time3.9 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT574ADW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages16 years ago
Newark
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet23 pages7 years ago
Datasheet21 pages8 years ago
Datasheet21 pages9 years ago
Datasheet22 pages20 years ago
Arrow Electronics
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet21 pages11 years ago
Sierra IC
Datasheet18 pages20 years ago
DigiKey
Datasheet17 pages21 years ago

Inventory History

3 month trend:
+16.15%

Alternate Parts

Price @ 1000
$ 0.526
$ 0.438
$ 0.438
Stock
229,146
515,548
515,548
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
6.6 ns
6.6 ns
6.6 ns
Frequency
200 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT574ADW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ABT574ADW provided by its distributors.

Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
IC, FLIP-FLOP, 8 CIRCUITS, SMD; Logic Family / Base Number:74ABT574; Flip-Flop Type:D; Propagation Delay:3.9ns; Frequency:200MHz; Output
IC, FLIP-FLOP, 8 CIRCUITS, SMD; Famille Logique/ Numéro de base: 74ABT574,; Type de Flip-Flop: D; Temps de propagation: 3.9ns; Fréquence: 200MHz; Courant, sortie: 64mA; Type de boîtier CI logique: SOIC; Nombre de broches: 20Bro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74ABT574ADW
  • SN74ABT574ADW .
  • SN74ABT574ADW.
  • SN74ABT574ADW..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency200 MHz
High Level Output Current-32 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current64 mA
Max Frequency150 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
Output Current64 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay6.6 ns
Quiescent Current30 mA
Schedule B8542390000
Turn-On Delay Time3.9 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT574ADW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages16 years ago
Newark
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet23 pages7 years ago
Datasheet21 pages8 years ago
Datasheet21 pages9 years ago
Datasheet22 pages20 years ago
Arrow Electronics
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet21 pages11 years ago
Sierra IC
Datasheet18 pages20 years ago
DigiKey
Datasheet17 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago