onsemi 74AC04SCX

Inverter 6-Element CMOS 14-Pin SOIC N T/R - Product that comes on tape, but is not reeled
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight240.999296 mg
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current24 mA
PackagingTape & Reel
Propagation Delay10 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time10 ns
Voltage5 V
Dimensions
Height1.45 mm
Length8.6 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74AC04SCX.

element14 APAC
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet10 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
DigiKey
Datasheet8 pages19 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-92.34%

Alternate Parts

Price @ 1000
$ 0.224
$ 0.149
$ 0.149
Stock
459,790
748,889
748,889
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
6
6
6
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 74AC04SCX.

Related Parts

Descriptions

Descriptions of onsemi 74AC04SCX provided by its distributors.

Inverter 6-Element CMOS 14-Pin SOIC N T/R - Product that comes on tape, but is not reeled
74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter - SOIC-14
74AC04 74AC Tape & Reel (TR) ACTIVE (Last Updated: 23hours ago) logic gate circuit 7ns @ 5V 50pF 1.45mm 24mA 24mA 2.1V-3.85V
The AC/ACT04 contains six inverters. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT04 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC04SCX.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight240.999296 mg
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current24 mA
PackagingTape & Reel
Propagation Delay10 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time10 ns
Voltage5 V
Dimensions
Height1.45 mm
Length8.6 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi 74AC04SCX.

element14 APAC
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet9 pages16 years ago
iiiC
Datasheet10 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
DigiKey
Datasheet8 pages19 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago