onsemi MM74HC04M

74HC04 EAR99 74HC Tube logic gate circuit 16ns @ 6V 50pF 1.5mm 5.2mA 5.2mA 1.5V-4.2V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Number of Terminals14
Weight240.999296 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current5.2 mA
Propagation Delay9 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time16 ns
Voltage5 V
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC04M.

Farnell
Datasheet9 pages25 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet5 pages25 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages1 year ago
Technical Drawing2 pages1 year ago
iiiC
Datasheet9 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet8 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.99%

Alternate Parts

Price @ 1000
$ 0.257
$ 0.496
$ 0.496
Stock
641,495
1,232,762
1,232,762
Authorized Distributors
11
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
6
6
6
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74HC04M.

Related Parts

Descriptions

Descriptions of onsemi MM74HC04M provided by its distributors.

74HC04 EAR99 74HC Tube logic gate circuit 16ns @ 6V 50pF 1.5mm 5.2mA 5.2mA 1.5V-4.2V
IC, 74HC CMOS, SMD, 74HC04, SOIC14; Logic Type: Inverter; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 74; IC Generic Number: 74HC04; Logic Function Number: 04; Logic IC Base Number: 7404; Logic IC Function: Hex Inverter; No. of Gates: 6; Operating Temperature Range: -40°C to +85°C; Termination Type: Surface Mount Device
The MM74HC04 inverters utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The MM74HC04 is a triple buffered inverter. It has high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM 74HC04M
  • MM74HC-04M
  • MM74HC04M.
  • MM74HC04M..
  • MM74HC04M...

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Number of Terminals14
Weight240.999296 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current5.2 mA
Propagation Delay9 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time16 ns
Voltage5 V
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC04M.

Farnell
Datasheet9 pages25 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet5 pages25 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages1 year ago
Technical Drawing2 pages1 year ago
iiiC
Datasheet9 pages25 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet8 pages17 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago