Texas Instruments SN74AC04DR

74AC04 EAR99 74AC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Operating Supply Voltage5 V
Output Current50 mA
PackagingTape & Reel (TR)
Propagation Delay7 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time7.5 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet20 pages8 years ago
Augswan
Datasheet23 pages1 year ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
LCSC
Datasheet23 pages2 years ago
iiiC
Datasheet20 pages11 years ago
Jameco
Datasheet18 pages16 years ago
Sierra IC
Datasheet13 pages20 years ago
DigiKey
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-88.40%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.234
$ 0.234
Stock
738,889
706,964
706,964
Authorized Distributors
5
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7 ns
4 ns
4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC04DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AC04DR provided by its distributors.

74AC04 EAR99 74AC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1.75mm 24mA 24mA 6V
INVERSEUR, 1 ENTREE, -40 A 85°C; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85
Inverter 6-Element CMOS 14-Pin SOIC T/R
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
IC,SN74AC04DR,HEX INVERTER <AZ
6 7ns@5V,50pF 2uA 2V~6V SOP-14 Inverters ROHS
Inverter, 1 I/P, -40 To 85Deg C; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC04DR
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Operating Supply Voltage5 V
Output Current50 mA
PackagingTape & Reel (TR)
Propagation Delay7 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time7.5 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet20 pages8 years ago
Augswan
Datasheet23 pages1 year ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
LCSC
Datasheet23 pages2 years ago
iiiC
Datasheet20 pages11 years ago
Jameco
Datasheet18 pages16 years ago
Sierra IC
Datasheet13 pages20 years ago
DigiKey
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago