onsemi MC74AC05DG

Buffer/Driver 6-CH Inverting Open Drain CMOS Automotive 14-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Input Lines6
Number of Inputs6
Number of Output Lines6
Number of Outputs6
Operating Supply Voltage5 V
Output Current24 mA
PolarityInverting
Propagation Delay9 ns
Quiescent Current4 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time9 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74AC05DG.

Newark
Datasheet10 pages17 years ago
onsemi
Datasheet7 pages9 years ago
TME
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-13.77%

Alternate Parts

Price @ 1000
$ 0.312
$ 0.219
$ 0.219
Stock
236,178
508,308
508,308
Authorized Distributors
9
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
6
6
6
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74AC05DG.

Related Parts

Descriptions

Descriptions of onsemi MC74AC05DG provided by its distributors.

Buffer/Driver 6-CH Inverting Open Drain CMOS Automotive 14-Pin SOIC N Tube
MC74AC05DG, Hex, Open Drain Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74AC05DG
74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14
Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Ac05; Logic Ic Family:74Ac; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:24Ma Rohs Compliant: Yes |Onsemi MC74AC05DG.
The MC74AC/ACT05 is identical in pinout to the LS05. The device inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with TTL outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC05DG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-24 mA
Logic FunctionInverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Input Lines6
Number of Inputs6
Number of Output Lines6
Number of Outputs6
Operating Supply Voltage5 V
Output Current24 mA
PolarityInverting
Propagation Delay9 ns
Quiescent Current4 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time9 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74AC05DG.

Newark
Datasheet10 pages17 years ago
onsemi
Datasheet7 pages9 years ago
TME
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago