Molex 74441-0001

Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
Number of Pins20
PlatingTin
Technical
Connector TypeSFP
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle, Vertical
PackagingCut Tape
Schedule B8536694040
ShieldingNo
TerminationSolder
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Molex 74441-0001.

Upverter
Datasheet7 pages15 years ago
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing13 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet3 pages12 years ago
Datasheet1 page13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages18 years ago
element14 APAC
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages10 years ago
TME
Datasheet7 pages8 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet25 pages16 years ago
DigiKey
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-23.74%

Alternate Parts

Price @ 1000
$ 1.435
$ 1.1
$ 1.1
Stock
1,408,139
1,390,029
1,390,029
Authorized Distributors
20
22
22
Gender
Receptacle
Female
Female
Number of Positions
20
20
20
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
Right Angle, Vertical
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Polymer
Polymer
Contact Material
Copper
Gold
Gold
Color
Black
Black
Black

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 74441-0001.

Related Parts

Descriptions

Descriptions of Molex 74441-0001 provided by its distributors.

Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 20 Circuits, 0.38µm Gold (Au)
Connector, Sfp+, Rcpt, 20Pos, Smt; No. Of Contacts:20Contacts; Gender:Receptacle; Connector Type:Sfp+; Contact Termination Type:Surface Mount; Product Range:74441 Series; Connector Mounting:Pcb Mount; Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 74441-0001
Gender = Receptacle / Positions = 20 / Contacts = 20 / Mounting Type = SMD / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0744410001
  • 7444-10001
  • 74441-0001.
  • 74441-0001..
  • 74441-0001...
  • 744410001
  • 744410001.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
Number of Pins20
PlatingTin
Technical
Connector TypeSFP
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Circuits20
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle, Vertical
PackagingCut Tape
Schedule B8536694040
ShieldingNo
TerminationSolder
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Molex 74441-0001.

Upverter
Datasheet7 pages15 years ago
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing13 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet3 pages12 years ago
Datasheet1 page13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages18 years ago
element14 APAC
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages10 years ago
TME
Datasheet7 pages8 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet25 pages16 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago