Molex 74441-0010

Conn.; SFP; 0.80mm Pitch; 20 Cir.; SMT; Rt. Angle; SFP+; Host; Z-Axis Plug; Gold Plate
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeSFP
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-40 °C
Number of Circuits20
Number of Contacts20
Number of Ports1
Number of Positions20
Number of Rows2
OrientationRight Angle
PackagingCut Tape (CT)
Schedule B8536695050
ShieldingNo
TerminationSolder
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Molex 74441-0010.

Sager Electronics
Datasheet2 pages11 years ago
Upverter
Datasheet7 pages15 years ago
Molex
Technical Drawing7 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages10 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet7 pages10 years ago
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Mouser
Datasheet7 pages17 years ago

Inventory History

3 month trend:
+0.27%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 74441-0010.

Related Parts

Descriptions

Descriptions of Molex 74441-0010 provided by its distributors.

Conn.; SFP; 0.80mm Pitch; 20 Cir.; SMT; Rt. Angle; SFP+; Host; Z-Axis Plug; Gold Plate
Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Embossed T/R
0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 20 Circuits, 0.76µm Gold (Au)
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Sfp, Sfp+ Conn, R/A, 20Pos, Smt; Connector Type:Sfp, Sfp+; No. Of Contacts:20Contacts; Port Configuration:1 X 1 (Single); Connector Mounting:Surface Mount; Product Range:74441 Series; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: Yes |Molex 74441-0010

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0744410010
  • 74441-0010.
  • 744410010
  • 744410010.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeSFP
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-40 °C
Number of Circuits20
Number of Contacts20
Number of Ports1
Number of Positions20
Number of Rows2
OrientationRight Angle
PackagingCut Tape (CT)
Schedule B8536695050
ShieldingNo
TerminationSolder
Voltage Rating30 V
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Molex 74441-0010.

Sager Electronics
Datasheet2 pages11 years ago
Upverter
Datasheet7 pages15 years ago
Molex
Technical Drawing7 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages10 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet7 pages10 years ago
Datasheet13 pages11 years ago
Datasheet13 pages14 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Mouser
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago