Molex 47151-0002

Telecom & Ethernet Connectors R/A HDMI PCB Header w/out Cover w/Flange

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068786216 0 ··
USD
1.80 1.80 1.80 1.80 1.80
Heilind Electronics
MOL47151-0002 360 Buy Now »
USD
1.38 1.17 1.17
Mouser
538-47151-0002 23 Buy Now »
USD
2.33 2.19 1.80 1.33 1.26
Newark
20M7438 0 ··
USD
1.33 1.33
TTI
47151-0002 0 ··
USD
1.51 1.51 1.51
Interstate Connecting Components
47151-0002 360 Buy Now »
Allied Electronics
E5294463 n/s Buy Now »
USD
1.51 1.51 1.51 1.51 1.51
Heilind Asia
MOL47151-0002 0 ··
Farnell
1772422 0 ··
GBP
1.61 1.40 1.05 0.915 0.915
element14 APAC
1772422 0 ··
SGD
3.48 3.27 2.69 1.99 1.99
Rutronik
CONIO2361 0 ··
USD
1.27 1.15
Avnet Europe
471510002 0 ··
USD
0.876 0.751
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
47151-0002 38 Buy Now »
USD
0.930 0.930 0.930 0.930 0.930
STLAA.com
471510002 4,608 ··
Abacus Technologies
47151-0002 313 ··
Ewing Components
47151-0002 40,616 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
47151-0002 Contact ··

Descriptions

HDMI REC RA 19POS W/O CVR
TTI
0.50mm Pitch HDMI* Receptacle, Right Angle with Screw Flange, Front Solder Tab Length 1.80mm, Mounted Height 16.08mm, Shell Nickel (Ni) Plated, without Back Cover, Black Housing, Tray Package, 19 Circuits, Lead-Free
Molex
Pin and Socket Header PCB - Right-Angle 19P
Carlton-Bates
Connector; Connector Type:HDMI; Gender:Receptacle; No. of Contacts:19; Contact Material:Brass; Series:47151; Contact Plating:Gold; Body Plating:Gold; Color:Black; Contact Plating Thickness:30µ"; Current Rating:0.5A ;RoHS Compliant: Yes
Newark
1.0 HDMI R/A HEADER ASSY
Heilind Electronics
HDMI CONNECTOR, RECEPTACLE, 19POS, PCB
Farnell
1.0 HDMI R/A HEADER ASS'Y
Heilind Asia
10 HDMI RA HEADER ASSY
Allied Electronics
HDMI CONNECTOR, RECEPTACLE, 19POS, PCB
element14 APAC
Conn HDMI HDR 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray
Avnet Europe
1.0 HDMI R/A HEADER ASSY
Interstate Connecting Components
19P HDMI CONNECTOR R/A MH=16,08
Rutronik
Telecom & Ethernet Connectors R/A HDMI PCB Header w/out Cover w/Flange
Mouser

Technical Specifications

Voltage Rating (DC) 40 V
Contact Plating Gold
Gender Female
Current Rating 500 mA
Housing Material Plastic
Lifecycle Status Active
Housing Color Black
Mounting Type PCB Surface Mount Horizontal
Orientation Right Angle
Color Black
Number of Positions 19
Packaging Tray
Size-Length 12.15 mm
RoHS Compliant
Shielding Yes
Halogen Free Status Low Halogen
Size-Width 15 mm
Lead-Free Status Lead Free
Number of Circuits 19
Number of Contacts 19
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Number of Rows 2
Size-Height 14.25 mm

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 7 pages 7 years ago
Verical
Datasheet, Technical Drawing 8 pages 7 years ago
Datasheet 7 pages 7 years ago
Newark
Datasheet 2 pages 11 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 1 year ago
Farnell
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 7 pages 9 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 47151-0002
MOL 47151-0002
MLX 47151-0002
MOLE 47151-0002
MOLX 47151-0002
MOLEX INCORPORATED 47151-0002
MOLEX CONNECTOR CORPORATION 47151-0002
MOLEX CONNECTOR CORP 47151-0002
MOLEX HONG KONG CHINA LTD 47151-0002
MOLEX ELECTRONICS 47151-0002
MXA 47151-0002
MOLEX PREMISE NETWORK 47151-0002
MOLEX INTERCONNECT GMBH 47151-0002
MOLEX GMBH 47151-0002
Molex Taiwan Ltd 47151-0002
MOLEX INDUSTRIAL 47151-0002
MOELX 47151-0002
MOLEX INTERCONNECT 47151-0002
MOLEX ELEKTRONIK GMBH 47151-0002
MOLEX CONNECTOR 47151-0002
MOLEX-ETC 47151-0002
GWCONNECT BY MOLEX 47151-0002
MOLEX / Rohs 47151-0002
MOLEX JAPAN COMPANY LIMITED 47151-0002
MOLEX INDUSTRIAL HDC 47151-0002
Molex, LLC 47151-0002

Search for other parts like 47151- »