TE Connectivity 1367073-1

Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Automotive Reel
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MaterialLiquid Crystal Polymer, Polymer
MountSurface Mount
Technical
Connector TypeReceptacle, SFP
Current Rating500 mA
Data Rate4 Gbps
GenderFemale
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Ports1
Number of Positions20
Number of Positions Loaded20
OrientationRight Angle
PackagingCut Tape
Plating Thickness380 nm
SealableNo
TerminationSMD/SMT
Dimensions
Depth7.4 mm
Height5.4 mm
Lead Pitch800 µm
Length11.2 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1367073-1.

Burklin Elektronik
Datasheet9 pages11 years ago
TE Connectivity
Datasheet4 pages12 years ago
Technical Drawing2 pages11 years ago
Datasheet6 pages10 years ago
Technical Drawing3 pages4 years ago
Datasheet6 pages11 years ago
Instruction Sheet2 pages13 years ago
Instruction Sheet3 pages13 years ago
Datasheet5 pages13 years ago
Master Electronics
Datasheet8 pages7 years ago
Datasheet6 pages10 years ago
Electro Sonic
Datasheet6 pages10 years ago
Datasheet12 pages15 years ago
Sager Electronics
Technical Drawing3 pages4 years ago
Newark
Datasheet15 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago
Arrow Electronics
Datasheet1 page18 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago
Future Electronics
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-13.24%

Alternate Parts

Price @ 1000
$ 1.091
$ 1.46
$ 1.46
Stock
1,287,000
1,331,488
1,331,488
Authorized Distributors
22
19
19
Gender
Female
Receptacle
Receptacle
Pitch
800 µm
800 µm
800 µm
Number of Positions
20
20
20
Number of Rows
-
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1367073-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1367073-1 provided by its distributors.

Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Automotive Reel
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Solder Terminal, Locking, Black Insulator
Sfp Connector, Receptacle, 20 Position, Right Angle Smd, Full Reel; Connector Type:Sfp; No. Of Contacts:20Contacts; Connector Mounting:Pcb Mount; Product Range:Sfp System Series; Contact Material:Phosphor Bronze; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1367073-1.
20 POS SMT CONN, SFP, 15AU Form Factor: SFP Pluggable I/O Product Type: Connector Centerline (Pitch): .031 in Centerline (Pitch): .8 mm Sealable: No SFP Connector .031" .8 mm | Part Number: 1367073-1 | Internal Number: 1367073-1 | Alias Number: 1196702 | .031" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1367073-1.
  • 1367073-1..

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MaterialLiquid Crystal Polymer, Polymer
MountSurface Mount
Technical
Connector TypeReceptacle, SFP
Current Rating500 mA
Data Rate4 Gbps
GenderFemale
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Ports1
Number of Positions20
Number of Positions Loaded20
OrientationRight Angle
PackagingCut Tape
Plating Thickness380 nm
SealableNo
TerminationSMD/SMT
Dimensions
Depth7.4 mm
Height5.4 mm
Lead Pitch800 µm
Length11.2 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1367073-1.

Burklin Elektronik
Datasheet9 pages11 years ago
TE Connectivity
Datasheet4 pages12 years ago
Technical Drawing2 pages11 years ago
Datasheet6 pages10 years ago
Technical Drawing3 pages4 years ago
Datasheet6 pages11 years ago
Instruction Sheet2 pages13 years ago
Instruction Sheet3 pages13 years ago
Datasheet5 pages13 years ago
Master Electronics
Datasheet8 pages7 years ago
Datasheet6 pages10 years ago
Electro Sonic
Datasheet6 pages10 years ago
Datasheet12 pages15 years ago
Sager Electronics
Technical Drawing3 pages4 years ago
Newark
Datasheet15 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago
Arrow Electronics
Datasheet1 page18 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago
Future Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago