Molex 71764-0106

C-Grid Connector Breakaway Header 6 Position 2.54mm Right Angle Through Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth13.54 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 71764-0106.

Molex
Technical Drawing3 pages14 years ago
Datasheet2 pages11 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+411%

Alternate Parts

Price @ 1000
$ 1.11
$ 0.804
$ 0.804
Stock
42,044
89,092
89,092
Authorized Distributors
6
10
10
Gender
Male
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71764-0106.

Related Parts

Descriptions

Descriptions of Molex 71764-0106 provided by its distributors.

C-Grid Connector Breakaway Header 6 Position 2.54mm Right Angle Through Hole Tube
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right-Angle, High Temperature, 6 Circuits, 0.38µm Gold (Au) Selective Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0717640106
  • 717640106

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth13.54 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 71764-0106.

Molex
Technical Drawing3 pages14 years ago
Datasheet2 pages11 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago