Molex 71764-0206

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Height5.08 mm
Lead Length2.79 mm
Length7.62 mm
Mating Post Length6.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for Molex 71764-0206.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages14 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.804
$ 1.2
Stock
1
95,385
2,906
Authorized Distributors
2
10
6
Gender
Male
-
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
-
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 71764-0206.

Related Parts

Descriptions

Descriptions of Molex 71764-0206 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right-Angle, High Temperature, 6 Circuits, 0.76µm Gold (Au) Selective Plating
Header Connector,pcb Mount,recept,6 Contacts,pin,0.1 Pitch,r Angle Pc Tail Terminal,locking Rohs Compliant: Yes |Molex 71764-0206

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0717640206
  • 717640206

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Height5.08 mm
Lead Length2.79 mm
Length7.62 mm
Mating Post Length6.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width2.29 mm

Documents

Download datasheets and manufacturer documentation for Molex 71764-0206.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages14 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago