Amphenol Communications Solutions 78207-106HLF

Board Connector, 6 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
Fastening TypeFriction
GenderMale
Max Current Rating2 A
Max Operating Temperature95 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length5.842 mm
Depth13.97 mm
Height17.3 mm
Lead Length3.05 mm
Lead Pitch2.54 mm
Length7.62 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width9.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 78207-106HLF.

Newark
Datasheet2 pages11 years ago
Datasheet5 pages10 years ago
Electro Sonic
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Mouser
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-3.40%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 78207-106HLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 78207-106HLF provided by its distributors.

Board Connector, 6 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 6 Positions 2.54mm - Right Angle.
WTB CONN, HEADER, 6POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:FCI Dubox PV 78207 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Phosphor BronzeRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78207106HLF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
Fastening TypeFriction
GenderMale
Max Current Rating2 A
Max Operating Temperature95 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length5.842 mm
Depth13.97 mm
Height17.3 mm
Lead Length3.05 mm
Lead Pitch2.54 mm
Length7.62 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width9.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 78207-106HLF.

Newark
Datasheet2 pages11 years ago
Datasheet5 pages10 years ago
Electro Sonic
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Mouser
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant