Amphenol Communications Solutions 75867-131LF

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating500 V
Dimensions
Contact Mating Length5.9944 mm
Depth13.91 mm
Lead Length3.05 mm
Length14.83 mm
Mating Post Length6 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 75867-131LF.

Farnell
Datasheet2 pages15 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
element14 APAC
Datasheet2 pages9 years ago
TME
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+177%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 75867-131LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 75867-131LF provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 6 Positions
CONNECTOR, HEADER, 6POS, 2ROW, 2.54MM
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator
QUICKIE | Amphenol FCI (Amphenol CS) 75867131LF
French Electronic Distributor since 1988
L-845/722 Hex Wrench Installation Tool
6P DR R/S SHRD HDR 30 microinch gold
Connector, Header, 6Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:6Contacts; Gender:header; Product Range:quickie Series; Contact Termination Type:through Hole; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts; Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75867-131LF.
  • 75867131LF

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating500 V
Dimensions
Contact Mating Length5.9944 mm
Depth13.91 mm
Lead Length3.05 mm
Length14.83 mm
Mating Post Length6 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 75867-131LF.

Farnell
Datasheet2 pages15 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
element14 APAC
Datasheet2 pages9 years ago
TME
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant