TE Connectivity 640629-1

Polarizing Device (Key, Plug, Post) MTA-156 Series 7.78mm*1.3mm*2.16mm
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640629-1.

TE Connectivity

Datasheet66 pages5 years ago
Technical Drawing1 page0 years ago
Datasheet6 pages14 years ago
Datasheet6 pages28 years ago

JRH Electronics

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-24.53%

CAD Models

Download TE Connectivity 640629-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
CONN CMC BLIND PLUG 1.5MM / Connector Polarizing Device (Key, Plug, Post) For CMC Connectors
KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
TE Connectivity1-1123722-3
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
Connector Accessory, Blind Plug, Molex CMC 64318, 64319, 64320, 64321, 64326 Series Connectors
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 640629-1 provided by its distributors.

Polarizing Device (Key, Plug, Post) MTA-156 Series 7.78mm*1.3mm*2.16mm
Accessory Type:Keying Plug; For Use With:Mta 156 Series Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 640629-1.
MTA156 KEYING PLUG Connector Hardware Accessory Type: Keying Plug Primary Product Color: Natural Primary Product Material: Nylon 6/6 Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Keying Plug Natural | Connector Hardware | Part Number: 640629-1 | Internal Number: 640629-1 | Alias Number: 403018534 | Nylon 6/6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 403018534
  • 640629-1.