TE Connectivity 1-1123722-3

Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123722-3.

TE Connectivity

Datasheet2 pages4 years ago
Instruction Sheet10 pages15 years ago
Datasheet4 pages1 year ago
Datasheet25 pages22 years ago

Sager Electronics

IHS

Newark

Electro Sonic

Inventory History

3 month trend:
-7.54%

CAD Models

Download TE Connectivity 1-1123722-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-01-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity176272-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity4-1123724-2
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator, Plug
TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock

Descriptions

Descriptions of TE Connectivity 1-1123722-3 provided by its distributors.

Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Wire-Board Connector Receptacle, 3 Posit; |Te Connectivity Amp 1-1123722-3.
TE Connectivity 1-1123722-3 Heavy Duty Connector Base Female Unshrouded
3.96mm 1x3P 3 1 With locking buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN, HOUSING, PLUG, 3POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Plug; Product Range: Economy Power Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Materia
3.96 EP PLUG HSG 3P(NATURAL) Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Plug Housing With Crimp | Standard Rectangular Connector | Part Number: 1-1123722-3 | Internal Number: 1-1123722-3 | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1123722-3.