Molex 22-23-2021

Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-23-2021.

Upverter

Datasheet2 pages6 years ago
Datasheet15 pages17 years ago
Datasheet1 page24 years ago
Datasheet10 pages24 years ago
Datasheet15 pages17 years ago

IHS

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+28.08%

CAD Models

Download Molex 22-23-2021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK 254 Breakaway Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
Molex 22-23-5021 KK 254 Solid Header, Vertical, 2 Circuits, with Kinked PC Tails
TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag
TE Connectivity440055-2
2 Position Header 0.079 (2.00mm) Through Hole Right Angle Tin Connector"
Amphenol Communications Solutions68001-102HLF
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 22-23-2021 provided by its distributors.

Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Pin Header, 2 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
CONN RECT INTERCONNSYS HEADER 2CONT THRU-HOLE KKSERIES 0.10INPIN-SPNG STRAIGHT
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, White Insulator, Receptacle
CONN, PIN HDR, 2POS, 1ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:KK 254 6373 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat
Pitch mm = 2.54 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 7.49 / Mounting Pin Length mm = 3.56 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Flammability Rating = UL 94V-0 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022232021
  • 022232021
  • 22-23-2021.
  • 2223-2021
  • 22232021
  • 22_23_2021
  • A-6373-02A222