Dialight 609-1112-140F

INDICATOR, 9MM LED PANEL MOUNT, BRIGHT CHROME HOUSING, 24VDC, RED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
350-1883-ND 162 Buy Now »
USD
6.68 6.04 4.03 3.27 3.15
Arrow
609-1112-140F 11 Buy Now »
USD
6.65 5.43 5.18 5.18 5.18
Newark
30K5125 404 Buy Now »
USD
6.61 4.74 3.99 3.25 3.12
Carlton-Bates
78989998468 0 ··
USD
5.60 5.60 5.60 5.60 5.60
Allied Electronics
70081919 987 Buy Now »
USD
5.43 5.16 4.24 3.63 3.63
Mouser
645-609-1112-140F 52 Buy Now »
USD
6.61 4.74 3.99 3.24 3.12
Onlinecomponents.com
6091112140F 0 ··
USD
4.53 4.53 3.84 3.20 3.20
Sager Electronics
6091112140F 125 Buy Now »
USD
3.48 3.22 3.22
Chip One Stop Global 2
C1S204900098312 3 Buy Now »
USD
7.27 7.27 7.27 7.27 7.27
C1S204900085309 41 Buy Now »
USD
10.40 10.40 10.40
Farnell
1138360 1,004 Buy Now »
GBP
4.39 4.17 3.57 3.32 3.19
element14 APAC
1138360 993 Buy Now »
SGD
5.95 5.95 4.63 4.41 4.41
Electro Sonic
6091112140F 0 ··
USD
4.80 4.80 4.07 3.39 3.39
RS Components
5414763 331 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
609-1112-140F 13 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
609-1112-140F Contact ··

Descriptions

9mm satin chr prominent LED red 24Vdc
RS Components
LED Lamp; LED Color:Red; Luminous Intensity:60mcd; Forward Current:15mA; Forward Voltage:24VDC; Color:Red; Leaded Process Compatible:Yes; Lens Color:Red; Lens Style:(H x Dia) 36.07 x 10.92 mm; Lens Width:6.1mm; Mounting Hole Dia:9mm ;RoHS Compliant: Yes
Newark
9MM RED LED PMI 24V
Onlinecomponents.com
LED INDICATOR, PROM, 24VDC, RED; LED Colour:Red; Typ Luminous Intensity:60mcd; Forward Current:15mA; Voltage, Vf Max:24V; Operating Temperature Range:-25°C to +85°C; Case Style:Prominent; Colour:; External Depth:32mm; External Diameter:10.92mm; Fixing Hole Diameter:9mm; LED Segment Depth:5.08mm; Lens Diameter:8.89mm; Material:Brass; Panel Cut-out Diameter:9.3mm; Plating:Chrome; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Thickness, Panel Max:7.5mm; Thread Size:8.99 mm; Voltage, Supply DC:24V; Voltage, Vf Typ:24V; Thread Type:M9
Farnell
9MM RED LED PMI 24V
Dachs
INDICATOR, 9MM LED PANEL MOUNT, BRIGHT CHROME HOUSING, 24VDC, RED
Allied Electronics
LED Uni-Color Red 2-Pin
Sager Electronics
LED INDICATOR, PROM, 24VDC, RED; Mounting Hole Dia:9mm; LED Colour:Red; Forward Current If:15mA; Forward Voltage:24V; Luminous Intensity:60mcd; Body Plating:Chrome; External Depth:32mm; External Diameter:10.92mm; Fixing Hole Diameter:9mm; Forward Current If Max:15mA; Forward Voltage VF Max:24V; LED Colour:Red; LED Segment Depth:5.08mm; Lens Diameter:8.89mm; Luminous Intensity Typ:60mcd; Material:Brass; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Package / Case:Prominent; Panel Cutout Diameter:9.3mm; Panel Thickness Max:7.5mm; Supply Voltage V DC:24V; Thread Size:8.99 mm; Voltage Vf Typ:24V
element14 APAC
LED PNL MT 9MM 24V CHROME RED
Digi-Key
Indicating Light Red LED 24VDC
Carlton-Bates
LED Uni-Color Red 2-Pin
Chip One Stop Global

Technical Specifications

Housing Material Brass
Wavelength 635 nm
RoHS Compliant
Size-Height 5 mm
Material Brass
Lead-Free Status Lead Free
Size-Diameter 6 mm
Lens Color Red
Color Red
Mounting Type Panel
Operating Voltage 24 V
Housing Color Chrome
Voltage Rating (DC) 24 V
Size-Length 36 mm
REACH SVHC Compliance No SVHC
Luminous Intensity 60 mcd
Forward Voltage 24 V

Documents

Factory Futures
Datasheet 2 pages 6 years ago
Datasheet 2 pages 9 years ago
Farnell
Datasheet 2 pages 11 years ago
Datasheet 5 pages 11 years ago
element14
Datasheet 2 pages 12 years ago
Newark
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 11 years ago
Datasheet 2 pages 6 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 609-1112-140F
DIA 609-1112-140F
DIALIGHT CORP 609-1112-140F
DIALIGHT CORPORATION 609-1112-140F
DIALIGHT ELECTRONICS 609-1112-140F
DAILIGHT 609-1112-140F
DLT 609-1112-140F
DIALIG 609-1112-140F
DIALIGH 609-1112-140F
DIALLIGHT 609-1112-140F
L2 OPTICS 609-1112-140F
DIALITE 609-1112-140F
DIACO 609-1112-140F
DIALHT 609-1112-140F
DIALIGHT/DIALCO 609-1112-140F
DIALIGHT ELE 609-1112-140F
DIALIGHT BLP 609-1112-140F
DIALIGHT CORPOR 609-1112-140F
DIALIGHT CORP ATTN: JANE HOSPES 609-1112-140F
DIALIGHT (VA) 609-1112-140F
DIALIGHT COR 609-1112-140F
WALDOM DIALIGHT 609-1112-140F
0679 DIALIGHT 609-1112-140F
DIALIGHT(RoHS) 609-1112-140F
DIALIGHT T/R 609-1112-140F

Search for other parts like 609- »