Dialight 598-8070-107F

0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorGreen
Lens StyleClear
Luminous Intensity20 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength570 nm
Dimensions
Depth800 µm
Height700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8070-107F.

Newark
Datasheet16 pages10 years ago
Datasheet2 pages18 years ago
element14 APAC
Datasheet2 pages17 years ago
Datasheet12 pages15 years ago
element14
Datasheet2 pages13 years ago
TME
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages6 years ago
Peerless Electronics
Datasheet16 pages10 years ago
Future Electronics
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-8.94%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.17
$ 0.17
Stock
1,444,669
6,264
6,264
Authorized Distributors
18
9
9
Illumination Color
Green
Green
Green
Lens Color
Clear
Clear, Colorless
Clear, Colorless
Case/Package
0603
0603
0603
Number of Pins
2
2
2
Luminous Intensity
20 mcd
20 mcd
20 mcd
Lens Style
Clear
Clear, Colorless, Diffused, Rectangular
Clear, Colorless, Diffused, Rectangular
Forward Voltage
2 V
3.2 V
3.2 V
Forward Current
20 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
568 nm
566 nm
566 nm

Engineering Resources

View Evaluation kits and Reference designs for Dialight 598-8070-107F.

Related Parts

Descriptions

Descriptions of Dialight 598-8070-107F provided by its distributors.

0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED 0603 SMD Fwd Current 25mA Green Clear Lens 20 mcd 598 Series | Dialight 598-8070-107F
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
598-8070-107F, Dialight, SMD LED 0603 Package, Green Single color SOLD IN INCREMENTS OF 4000. (REEL)
598 Series Green 0603 140° 10 mcd Typical 20 mcd 2 V Clear LED
LED, 0603, GREEN, 20MCD, 570NM; LED Color:Green; Luminous Intensity:20mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:570nm; Dominant Wavelength:570nm ;RoHS Compliant: Yes
SMD LED Case Style = Top Mount / LED Colour = Green / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 40 / Series = 598 / Peak Wavelength nm = 568 / Bulb Package = 0603 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 25

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8070107F
  • 5988070107F
  • 5988070107F .
  • 5988070107F.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorGreen
Lens StyleClear
Luminous Intensity20 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength570 nm
Dimensions
Depth800 µm
Height700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8070-107F.

Newark
Datasheet16 pages10 years ago
Datasheet2 pages18 years ago
element14 APAC
Datasheet2 pages17 years ago
Datasheet12 pages15 years ago
element14
Datasheet2 pages13 years ago
TME
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages6 years ago
Peerless Electronics
Datasheet16 pages10 years ago
Future Electronics
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago