📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Dialight 598-8060-107F

LED Uni-Color Yellow Green 2-Pin Chip 0603(1608Metric) T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8060-107F.

Master Electronics

Datasheet2 pages7 years ago

element14 APAC

Newark

element14

Farnell

Inventory History

3 month trend:
+76.60%

CAD Models

Download Dialight 598-8060-107F symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.288
Stock
388,288
32,802
Authorized Distributors
6
4
Illumination Color
Green
Green
Lens Color
Clear
Clear, Colorless
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
40 mcd
40 mcd
Lens Style
Clear
Clear, Colorless, Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
573 nm
573 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Yellow Green 2-Pin Chip 0805(2012Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Dialight 598-8060-107F provided by its distributors.

LED Uni-Color Yellow Green 2-Pin Chip 0603(1608Metric) T/R
0603 SMT LED, YELLOWGREEN, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
Single Color Led, Yellow Green, Water Clear, 1.1Mm
LED, 0603, YELLOW GREEN, 40MCD, 575NM; LED Color:Yellow Green; Luminous Intensity:40mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:575nm ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8060107F
  • 5988060107F
  • 5988060107F.