Kingbright APT1608SGC

LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear, Flat
Luminous Intensity15 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape & Reel (TR)
Power Dissipation62.5 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength568 nm
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Kingbright APT1608SGC.

Upverter
Datasheet5 pages16 years ago
Mouser
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+47.41%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright APT1608SGC.

Related Parts

Descriptions

Descriptions of Kingbright APT1608SGC provided by its distributors.

LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
APT1608SGC Green LED; 568 nm 1608 (0603) Clear; Rectangle Lens SMD package
Green 0603 120º Water Clear 15 mcd 2.2 V Chip LED Lamp SMT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT-1608SGC
  • APT1608SGC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength568 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear, Flat
Luminous Intensity15 mcd
Max Junction Temperature (Tj)110 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape & Reel (TR)
Power Dissipation62.5 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength568 nm
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Kingbright APT1608SGC.

Upverter
Datasheet5 pages16 years ago
Mouser
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant