Dialight 598-8070-102F

Led 0603 SMT Led Green Alingap Water Clear Lens 140 Deg Viewing Angle | Dialight 598-8070-102F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength566 nm
Forward Current25 mA
Forward Voltage3.2 V
Illumination ColorGreen
Lens StyleClear, Colorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Intensity20 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
Power Rating60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength570 nm
Dimensions
Height700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8070-102F.

Newark
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages17 years ago
Future Electronics
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-86.23%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.071
$ 0.071
Stock
6,264
1,463,889
1,463,889
Authorized Distributors
9
18
18
Illumination Color
Green
Green
Green
Lens Color
Clear, Colorless
Clear
Clear
Case/Package
0603
0603
0603
Number of Pins
2
2
2
Luminous Intensity
20 mcd
20 mcd
20 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular
Clear
Clear
Forward Voltage
3.2 V
2 V
2 V
Forward Current
25 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
566 nm
568 nm
568 nm

Engineering Resources

View Evaluation kits and Reference designs for Dialight 598-8070-102F.

Related Parts

Descriptions

Descriptions of Dialight 598-8070-102F provided by its distributors.

LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) Strip
Single Color LED, Green, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Led, Green, 0.8Mm X 1.1Mm, 20Mcd, 570Nm; Led Color:Green; Led Mounting:Smd; Bulb Size:0.8Mm X 1.1Mm; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:570Nm; Luminous Intensity:20Mcd; Viewing Angle:140°; Colour:Green Rohs Compliant: Yes |Dialight 5988070102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988070102F

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength566 nm
Forward Current25 mA
Forward Voltage3.2 V
Illumination ColorGreen
Lens StyleClear, Colorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Intensity20 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
Power Rating60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength570 nm
Dimensions
Height700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8070-102F.

Newark
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages17 years ago
Future Electronics
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago