Molex 52610-1072

Molex 52610-1072 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 10 Circuit, Embstppkg
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-1072.

IHS

Datasheet19 pages6 years ago

Sager Electronics

HQonline

Molex

JRH Electronics

Inventory History

3 month trend:
+20.57%

CAD Models

Download Molex 52610-1072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.185
$ 0.185
Stock
504,289
108,421
108,421
Authorized Distributors
6
3
3
Gender
Female
Female
Female
Pitch
1 mm
990.6 µm
990.6 µm
Number of Positions
10
10
10
Termination
SMD/SMT
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
-
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
Polyphenylene
Polyphenylene
Voltage Rating
125 V
125 V
125 V
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, Easy-On 52610, Surface Mount
TE Connectivity1-84981-0
10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
TE Connectivity1-84982-0
Conn FPC Connector SKT 10 POS 2mm Solder ST SMD T/R
Molex 52610-0972 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 9 Circuit, Embstppkg
Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity84982-8
Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R

Descriptions

Descriptions of Molex 52610-1072 provided by its distributors.

Molex 52610-1072 FFC & FPC Connectors, 1.0 FPC Zif Smt Hsg Assembly, 10 Circuit, Embstppkg
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, Easy-On 52610 Series, Surface Mount
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 10 Circuits, Gold Plating
1.00mm (.039") Pitch FFC/FPC Connector, SMT, Vertical, ZIF, Gold (Au) ContactPlating, 10 Circuits, Lead-free, High Barrier Packaging
Connector, Fpc, Zif, 10Pos, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:Easy-On 52610 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52610-1072
Poles = 10 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Straight / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 125 / Length mm = 16.6 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52610

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101072
  • 526101072