TE Connectivity 84982-8

Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84982-8.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-2.35%

CAD Models

Download TE Connectivity 84982-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity84981-8
Conn FPC Connector SKT 8 POS 1mm Solder RA SMD T/R
TE Connectivity1-84981-0
10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
TE Connectivity1-84982-0
Pad Connector, 1mm Pitch, 10-Pin, Beige, 5.59mm, FFC/FPC, 1A, Tin Plated, Bottom Mount, SMD
TE Connectivity84982-7
Conn FFC/FPC Connector SKT 7 POS 1mm Solder ST SMD T/R
TE Connectivity / AMP84982-9
FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
TE Connectivity1734248-8
Conn FPC Connector SKT 8 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 84982-8 provided by its distributors.

Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator
1MM FFC SMT V ASSY 8P EMBOSS Connector System: Flex-to-Board Number of Positions: 8 Centerline (Pitch): 1 mm Centerline (Pitch): .039 in Insertion Force Type: Non-ZIF Flex-to-Board 8 1 mm .039" | Fpc Connector | Part Number: 84982-8 | Internal Number: 84982-8 | TE Connectivity
CONNECTOR, FFC / FPC, 1.0MM, 8WAY; Series:-; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:8; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Contact Position:(Not Available); Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84982-8 .
  • 84982-8.