Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-84981-0

10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-84981-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+53.63%

CAD Models

Download TE Connectivity 1-84981-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-84982-0
Conn FPC Connector SKT 10 POS 2mm Solder ST SMD T/R
TE Connectivity84982-8
Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R
TE Connectivity84981-8
Connector, 8 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84981-8
TE Connectivity1-84982-1
Conn FFC/FPC Connector SKT 11 POS 1mm Solder ST SMD T/R
TE Connectivity84982-7
Conn FFC/FPC Connector SKT 7 POS 1mm Solder ST SMD T/R
TE Connectivity / AMP84982-9
FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp

Descriptions

Descriptions of TE Connectivity 1-84981-0 provided by its distributors.

10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
Conn FFC Connector SKT 10 POS 1mm Solder RA SMD T/R
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
-20℃~+85℃ 10P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC / FPC, 1.0MM, 10WAY; Pitch Spacing: 1mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Pla
1MM FFC SMT H ASSY 10P EMBOSS Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Non ZIF Right Angle | Fpc Connector | Part Number: 1-84981-0 | Internal Number: 1-84981-0 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84981-0.