Molex 52610-1090

Conn FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R
$ 0.142
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-1090.

IHS

Datasheet7 pages17 years ago

JRH Electronics

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2013-12-20
LTD Date2013-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 52610-1090 provided by its distributors.

Conn FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator
FFC/FPC Connector; Connector Type:FFC/FPC; Series:52610; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:10; Contact Plating:Tin; No. of Rows:1; FFC, FCB Thickness:0.3mm; Contact Termination:Surface Mount Vertical ;RoHS Compliant: No
SOCKET, FFC/FPC 1.0MM ZIF 10WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:10; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Contact Position:(Not Available); Contact Resistance:20mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; No. of Ways:10; Operating Temperature Max:80°C; Operating Temperature Min:-20°C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101090
  • 526101090