EBM-Papst 5214NN

DC Fans Tubeaxial Fan, 127x127x38mm, 24VDC, 127.1CFM, 6W, 46dBA, 3150RPM, Ball Bearing
$ 45.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5214NN.

JRH Electronics

Datasheet4 pages9 years ago

IHS

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-5.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
EBM-Papst4414F
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, 5W, 43dBA, 2900RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
EBM-Papst4414M
DC Fan Axial Ball Bearing 24V 18V to 28V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 5214NN provided by its distributors.

DC Fans Tubeaxial Fan, 127x127x38mm, 24VDC, 127.1CFM, 6W, 46dBA, 3150RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 12V to 28V 127.1CFM 46dB 127 X 127 X 38mm
Axial Fan, 127Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:127.1Cfm; Noise Rating:46Dba; Power Rating:6W; Rated Speed:3150Rpm Rohs Compliant: Yes |Ebm-Papst 5214NN
Axial Fan Power consumption: 6 W Temperature range: -20 ... 75 °C Voltage: 18...28 VDC Weight: 310 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 6 W Rated voltage: 24 VDC Revolution speed: 3150 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5214 NN
  • 5214NN.