EBM-Papst 4414M

DC Fan Axial Ball Bearing 24V 18V to 28V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
$ 43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414M.

IHS

Datasheet4 pages6 years ago

Sager Electronics

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
+46.46%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Fan Axial Ball Bearing 24V 12V to 27.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed
EBM-Papst4414F
DC axial fan, 24 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4414 F
EBM-Papst4414FM
DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 38dB( 119 X 119 X 25.4mm) Middle Speed
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
EBM-Papst4314-180
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 120.1CFM, 9.5W, 51dBA, 3400RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed

Descriptions

Descriptions of EBM-Papst 4414M provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 28V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
DC axial fan, 24 V, 119 x 119 x 38 mm, 184 m³/h, 42 dB, ball bearing, ebm-papst 4414 M
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 108.3CFM, 4W, 42dBA, 3300RPM, Ball Bearing
ebm DC axial fan 4400, 119 x 119 x 38mm, 24VDC, air flow volume184m³/h, speed3300rpm
FAN, 119X119X38mm, 24V DC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:42dBA; Flow Rate
Axial Fan Power consumption: 4.1 W Temperature range: -20 ... 75 °C Voltage: 18...28 VDC Weight: 270 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 4.1 W Rated voltage: 24 VDC Revolution speed: 3300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 M
  • 4414M.