TE Connectivity 36161

36161, Mil Spec Ring Terminal MS25036-112 Yellow Insulated for 12-10 AWG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness990.6 µm
Max Operating Temperature105 °C
Number of Contacts1
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCircular
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth9.52 mm
Insulation Diameter5.84 mm
Length27.51 mm
Stud Diameter5 mm
Stud SizeM5
Thickness990.6 µm
Thread SizeM4.5
Tongue Thickness990 µm
Wire/Cable Diameter5.842 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 36161.

Master Electronics
Datasheet12 pages5 years ago
Datasheet12 pages6 years ago
Datasheet8 pages10 years ago
Future Electronics
Technical Drawing1 page7 years ago
Datasheet30 pages18 years ago
Agility
Datasheet1 page13 years ago
Newark
Datasheet14 pages12 years ago
Datasheet1 page13 years ago
TE Connectivity
Datasheet12 pages25 years ago
Datasheet12 pages25 years ago
Sager Electronics
Technical Drawing1 page3 years ago
Datasheet1 page1 year ago
Datasheet76 pages15 years ago
Verical
Datasheet1 page24 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Datasheet14 pages0 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-24.79%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.222
$ 0.222
Stock
965,617
1,563,935
1,563,935
Authorized Distributors
25
27
27
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
-
-
Mount
Stud
Stud
Stud
Termination
Circular
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 36161.

Related Parts

Descriptions

Descriptions of TE Connectivity 36161 provided by its distributors.

36161, Mil Spec Ring Terminal MS25036-112 Yellow Insulated for 12-10 AWG
Terminal, Ring Tongue, #10, Crimp Yellow; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 36161.
TERMINAL,PIDG R 12-10 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Ring Tongue 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Spade Tongue Terminal | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36161.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness990.6 µm
Max Operating Temperature105 °C
Number of Contacts1
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCircular
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth9.52 mm
Insulation Diameter5.84 mm
Length27.51 mm
Stud Diameter5 mm
Stud SizeM5
Thickness990.6 µm
Thread SizeM4.5
Tongue Thickness990 µm
Wire/Cable Diameter5.842 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 36161.

Master Electronics
Datasheet12 pages5 years ago
Datasheet12 pages6 years ago
Datasheet8 pages10 years ago
Future Electronics
Technical Drawing1 page7 years ago
Datasheet30 pages18 years ago
Agility
Datasheet1 page13 years ago
Newark
Datasheet14 pages12 years ago
Datasheet1 page13 years ago
TE Connectivity
Datasheet12 pages25 years ago
Datasheet12 pages25 years ago
Sager Electronics
Technical Drawing1 page3 years ago
Datasheet1 page1 year ago
Datasheet76 pages15 years ago
Verical
Datasheet1 page24 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Datasheet14 pages0 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page12 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages11 years ago
Materials Sheet2 pages8 years ago