TE Connectivity 35108

MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1.016 mm
Max Operating Temperature105 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth9.53 mm
Inside Diameter6.4 mm
Insulation Diameter6.35 mm
Length27.432 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness1.016 mm
Thread SizeM4
Tongue Thickness1.02 mm
Wire/Cable Diameter6.35 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 35108.

Agility
Datasheet1 page12 years ago
Peerless Electronics
Datasheet1 page9 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Datasheet76 pages15 years ago
Farnell
Datasheet6 pages1 year ago
TE Connectivity
Datasheet14 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page12 years ago
Jameco
Datasheet2 pages14 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+29.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 35108.

Related Parts

Descriptions

Descriptions of TE Connectivity 35108 provided by its distributors.

MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE CONNECTIVITY 35108 Ring tongue Terminal insulated PIDG Crimp AWG 10-12
TERMINAL,PIDG R 12-10 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Ring Tongue 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Spade Tongue Terminal | TE Connectivity
CRIMP TERMINAL, RING, PIDG, M4, YELLOW; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PIDG Series; Insulator Colour: Yellow; Insulator Material: Nylon (Polyamide); SVHC: No SVHC (15-Jan-2019); Stud Size - Imperial: 8
AMP; TERMINAL; RING TONGUE; 12-10AWG; YELLOW; STUD SIZE 8   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  
Ring Internal Diameter mm = 4.34 / Ring External Diameter mm = 9.5 / Ring Thickness mm = 1 / Ring Length mm = 27.5 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 2.62 / Cross-Section Max. mm² = 6.64 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Partially Insulated / Insulator Material = Polyamide / Insulator Colour = Yellow / Stud Size = M4 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35108.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1.016 mm
Max Operating Temperature105 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
Schedule B8536904000
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth9.53 mm
Inside Diameter6.4 mm
Insulation Diameter6.35 mm
Length27.432 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness1.016 mm
Thread SizeM4
Tongue Thickness1.02 mm
Wire/Cable Diameter6.35 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 35108.

Agility
Datasheet1 page12 years ago
Peerless Electronics
Datasheet1 page9 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Datasheet76 pages15 years ago
Farnell
Datasheet6 pages1 year ago
TE Connectivity
Datasheet14 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page12 years ago
Jameco
Datasheet2 pages14 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago