TE Connectivity 320568

Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package300
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth9.53 mm
Insulation Diameter5.842 mm
Length27.5082 mm
Stud Diameter4.17 mm
Stud SizeM4
Thickness1.016 mm
Thread SizeM4
Tongue Thickness1.0668 mm
Wire/Cable Diameter5.842 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 320568.

TE Connectivity
Datasheet1 page12 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Peerless Electronics
Datasheet1 page9 years ago
Future Electronics
Technical Drawing1 page6 years ago
Datasheet30 pages18 years ago
Newark
Datasheet14 pages12 years ago
Datasheet1 page26 years ago
Sager Electronics
Datasheet1 page1 year ago
Datasheet1 page3 years ago
Datasheet76 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet14 pages0 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+85.48%

Alternate Parts

Price @ 1000
$ 0.302
$ 0.228
$ 0.228
Stock
381,425
910,022
910,022
Authorized Distributors
27
23
23
Gender
Female
Female
Female
Wire/Cable Gauge
12 AWG
10 AWG
10 AWG
Mount
Stud
Free Hanging
Free Hanging
Termination
Circular
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 320568.

Related Parts

Descriptions

Descriptions of TE Connectivity 320568 provided by its distributors.

Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
MS25036-156, 320568, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE CONNECTIVITY 320568 Ring tongue Terminal insulated PIDG Crimp AWG 10-12
Terminal, Ring Tongue, #8, Crimp, Yellow; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320568.
TERMINAL,PIDG R 12-10 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 320568 | Internal Number: 320568 | Alias Number: F51639-001 | TE Connectivity
Ring Internal Diameter mm = 4.17 / Ring External Diameter mm = 9.5 / Ring Thickness mm = 1 / Ring Length mm = 27.5 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 3 / Cross-Section Max. mm² = 6 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Partially Insulated / Insulator Material = Polyamide / Insulator Colour = Yellow / Stud Size = M4 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320568.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/Package300
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth9.53 mm
Insulation Diameter5.842 mm
Length27.5082 mm
Stud Diameter4.17 mm
Stud SizeM4
Thickness1.016 mm
Thread SizeM4
Tongue Thickness1.0668 mm
Wire/Cable Diameter5.842 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 320568.

TE Connectivity
Datasheet1 page12 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Peerless Electronics
Datasheet1 page9 years ago
Future Electronics
Technical Drawing1 page6 years ago
Datasheet30 pages18 years ago
Newark
Datasheet14 pages12 years ago
Datasheet1 page26 years ago
Sager Electronics
Datasheet1 page1 year ago
Datasheet1 page3 years ago
Datasheet76 pages15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Datasheet14 pages0 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages7 years ago