TE Connectivity 326875

Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth6.35 mm
Insulation Diameter2.0828 mm
Length18.796 mm
Stud Diameter3.68 mm
Stud SizeM3.5
Thickness457.2 µm
Thread SizeM3.5
Tongue Thickness500 µm
Wire/Cable Diameter2.08 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 326875.

Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Sager Electronics
Technical Drawing1 page7 years ago
Datasheet1 page1 year ago
TE Connectivity
Datasheet1 page11 years ago
Newark
Datasheet14 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet30 pages18 years ago
Verical
Datasheet1 page26 years ago

Inventory History

3 month trend:
-3.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 326875.

Related Parts

Descriptions

Descriptions of TE Connectivity 326875 provided by its distributors.

Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TERMINAL,PIDG R 26-22 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: M3.5 #6 Ring Tongue 26 – 22 AWG .12 – .4 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 326875 | Internal Number: 326875 | Alias Number: 4-00520-2060 | TE Connectivity
Terminal, Ring Tongue, #6, Crimp, Yellow; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 326875.
AMP; TERMINAL; RING TONGUE; AWG 26-22; YELLW; STUD SIZE 6   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 326875.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountStud
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingBulk
SealableNo
TerminationCircular
Voltage Rating (AC)300 V
Dimensions
Depth6.35 mm
Insulation Diameter2.0828 mm
Length18.796 mm
Stud Diameter3.68 mm
Stud SizeM3.5
Thickness457.2 µm
Thread SizeM3.5
Tongue Thickness500 µm
Wire/Cable Diameter2.08 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 326875.

Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Sager Electronics
Technical Drawing1 page7 years ago
Datasheet1 page1 year ago
TE Connectivity
Datasheet1 page11 years ago
Newark
Datasheet14 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet30 pages18 years ago
Verical
Datasheet1 page26 years ago

Compliance

Environmental Classification
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago