TE Connectivity 34319

CONN INLINE 6 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 6 AWG
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34319.

IHS

Datasheet5 pages1 year ago
Datasheet1 page18 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+6.89%

CAD Models

Download TE Connectivity 34319 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity33465
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
TE Connectivity33466
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad

Descriptions

Descriptions of TE Connectivity 34319 provided by its distributors.

CONN INLINE 6 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 6 AWG
Splices, Parallel Splice, 6 AWG Wire Size, 13 – 15 mm² Wire Size, Standard, .232 in [5.89 mm] Barrel Inside Diameter, 20800 – 33100 CMA Wire Size
Terminal, Parallel Splice, Crimp; Product Range:Solistrand Series; Wire Size Awg Min:-; Wire Size Awg Max:6Awg; Conductor Area Csa:15Mm ; Terminal Material:Copper; Insulation:Non Insulated; Connector Type:Parallel Splice Rohs Compliant: Yes |Te Connectivity Amp 34319.
SPLICE,SOLIS PARA 6 Splice Type: Parallel Splice Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Insulation Option: Uninsulated Parallel Splice 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Electrical Wire Splice | Part Number: 34319 | Internal Number: 34319 | Alias Number: A04311-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34319.